395-029-559-407

Heilind Number:EDA395-029-559-407
Manufacturer:EDAC
Manufacturer Number:395-029-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-559-407

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector in sleek black. Featuring 29 positions in a single row, this connector offers seamless integration for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Designed for efficiency, its right-angle mount orientation allows for easy installation onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and more. Trust in its exceptional quality and performance for all your connectivity needs.