395-029-559-412

Heilind Number:EDA395-029-559-412
Manufacturer:EDAC
Manufacturer Number:395-029-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-559-412

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in sleek black. Designed for optimal performance, it features a precision-engineered UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material. With a single row configuration and a pitch of .1 inch, it offers seamless connectivity for 29 positions. The right-angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. A must-have component for your electronics projects, this connector is a perfect blend of superior quality and functionality.