395-030-520-102

Heilind Number:EDA395-030-520-102
Manufacturer:EDAC
Manufacturer Number:395-030-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-102

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring 30 positions in a single row configuration, this connector ensures efficient data transfer and signal integrity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Whether for industrial machinery, telecommunications, or consumer electronics, this connector provides a reliable solution for your connectivity needs. Upgrade your PCB assembly process with this high-performance component.