395-030-520-103

Heilind Number:EDA395-030-520-103
Manufacturer:EDAC
Manufacturer Number:395-030-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring thirty positions with a single row layout and a pitch of .1 inches, it offers optimal space-saving solutions for your PCB connections. The copper alloy contact material guarantees reliable and efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in an extensive temperature range from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your device's connectivity with this versatile and dependable connector.