395-030-520-107

Heilind Number:EDA395-030-520-107
Manufacturer:EDAC
Manufacturer Number:395-030-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-107

Detailed Description

Enhance your PCB connectivity with this sleek and durable 30-position board-to-board card edge connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures reliable performance even in challenging environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. With a compact .1-inch pitch and .2-inch row spacing, this connector offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your electronics projects with this essential component.