395-030-520-108

Heilind Number:EDA395-030-520-108
Manufacturer:EDAC
Manufacturer Number:395-030-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliability. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Perfect for applications requiring precision and stability, this connector is a vital component in optimizing your PCB connections.