395-030-520-112

Heilind Number:EDA395-030-520-112
Manufacturer:EDAC
Manufacturer Number:395-030-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-112

Detailed Description

Enhance connectivity within your circuitry with our Board To Board PCB Connector. Designed for seamless integration, this essential component features 30 positions, ensuring extensive compatibility. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining a sleek aesthetic. With a 3A amperage and copper alloy contact material, it offers reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality for seamless performance in your electronic setups.