395-030-520-178

Heilind Number:EDA395-030-520-178
Manufacturer:EDAC
Manufacturer Number:395-030-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-178

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, this connector features 30 positions and a single row layout, ensuring efficient signal transmission. Its durable black UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is paramount in your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for durability and longevity. Whether you're a seasoned professional or a DIY enthusiast, this component is a must-have for your electronic projects. Experience seamless connectivity like never before with our Card Edge Connector.