395-030-520-201

Heilind Number:EDA395-030-520-201
Manufacturer:EDAC
Manufacturer Number:395-030-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-201

Detailed Description

Enhance your PCB connections with this high-performance card edge connector. Designed for optimal power delivery, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precisely spaced 30 copper alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Plus, with RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your electronic assemblies with this essential component for seamless connectivity.