395-030-520-207

Heilind Number:EDA395-030-520-207
Manufacturer:EDAC
Manufacturer Number:395-030-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 30 positions each, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the 3A amperage and .1-inch pitch guarantee efficient power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB setup with this versatile connector and experience enhanced performance and connectivity like never before.