395-030-520-212

Heilind Number:EDA395-030-520-212
Manufacturer:EDAC
Manufacturer Number:395-030-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-212

Detailed Description

Enhance your PCB connections with our 30-position Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers precise alignment for seamless integration into your PCB layout. The straight mount orientation and dual rows make it versatile for various applications. Operating smoothly in extreme temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Elevate your connectivity solutions with this essential component.