395-030-520-402

Heilind Number:EDA395-030-520-402
Manufacturer:EDAC
Manufacturer Number:395-030-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-402

Detailed Description

Enhance your PCB connections with this high-performance black Card Edge Connector. Engineered for efficiency, its 30-position, single-row design ensures seamless board-to-board connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Choose this connector for optimal performance and longevity in your electronic projects.