395-030-520-407

Heilind Number:EDA395-030-520-407
Manufacturer:EDAC
Manufacturer Number:395-030-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-407

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed to seamlessly integrate and enhance connectivity in your electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets strict safety standards. Featuring a single row configuration with 30 positions, it ensures efficient and reliable data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your applications.