395-030-520-458

Heilind Number:EDA395-030-520-458
Manufacturer:EDAC
Manufacturer Number:395-030-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 30 positions with a single row arrangement, facilitating efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse operating conditions, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the black housing adds a sleek touch to your PCB layout. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless assembly. Suitable for various applications, this connector is a must-have for electronics enthusiasts and professionals alike. Upgrade your connectivity solutions today with this essential component.