395-030-520-488

Heilind Number:EDA395-030-520-488
Manufacturer:EDAC
Manufacturer Number:395-030-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-488

Detailed Description

Enhance connectivity in your electronic projects with this 30-position straight mount card edge connector. Designed for seamless board-to-board PCB integration, its black UL 94V-0 thermoplastic polyester housing ensures durable performance even in challenging environments. Featuring copper alloy contacts with a pitch of .1 inches, it guarantees reliable signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB assembly with this high-quality component.