395-030-520-504

Heilind Number:EDA395-030-520-504
Manufacturer:EDAC
Manufacturer Number:395-030-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring two rows and 30 positions, it offers seamless integration for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, durability and reliability are guaranteed. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your electronics assembly with this essential connector.