395-030-520-512

Heilind Number:EDA395-030-520-512
Manufacturer:EDAC
Manufacturer Number:395-030-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows, each housing 30 copper alloy contacts for efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Its straight mount orientation allows for easy installation on PCBs. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setups with this essential connector for enhanced functionality and performance.