395-030-520-588

Heilind Number:EDA395-030-520-588
Manufacturer:EDAC
Manufacturer Number:395-030-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-588

Detailed Description

Enhance your PCB connectivity with this high-quality 30-position black card edge connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and dual-row design ensure easy installation and a secure connection. Elevate your electronic projects with this essential component.