395-030-520-602

Heilind Number:EDA395-030-520-602
Manufacturer:EDAC
Manufacturer Number:395-030-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 30 positions in a single row with a pitch of .1 inches. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment. Crafted with copper alloy contacts, it guarantees reliable and efficient power transmission at an amperage of 3A. With a straight mount orientation and a compact design, this connector is perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial and commercial use cases. Upgrade your connectivity solutions with this essential component.