395-030-520-604

Heilind Number:EDA395-030-520-604
Manufacturer:EDAC
Manufacturer Number:395-030-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-604

Detailed Description

Enhance your PCB connections with our high-quality board-to-board connector. Featuring 30 positions in a single row, this connector guarantees seamless communication between your circuit boards. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable performance even in harsh environments. With a contact material of copper alloy, conductivity is optimized for efficient data transfer. Its straight mount orientation and 0.1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.