395-030-520-607

Heilind Number:EDA395-030-520-607
Manufacturer:EDAC
Manufacturer Number:395-030-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features durable copper alloy contacts for reliable signal transfer. The housing is constructed from UL 94V-0 thermoplastic polyester, ensuring robust protection in any application. With 30 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining a compact form factor. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and single-row design make installation easy and efficient. Elevate your electronic projects with this essential connector.