395-030-520-802

Heilind Number:EDA395-030-520-802
Manufacturer:EDAC
Manufacturer Number:395-030-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-802

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions across 2 rows, ensuring optimal performance for your electronic devices. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also a sleek aesthetic. With copper alloy contacts and a pitch of .1 inch, you can trust in reliable and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for your projects. Elevate your PCB assembly with this essential component.