395-030-520-803

Heilind Number:EDA395-030-520-803
Manufacturer:EDAC
Manufacturer Number:395-030-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-803

Detailed Description

Enhance connectivity within your PCB setup with our 30-position Card Edge Connector. Designed with precision, this connector features two rows for seamless integration, while its straight mount orientation ensures a secure fit. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers reliable conductivity, meeting your power needs with an amperage rating of 3A. With a pitch of .1in and row spacing of .2in, it facilitates efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in electronics and beyond. Elevate your connectivity solutions with this essential component.