395-030-520-804

Heilind Number:EDA395-030-520-804
Manufacturer:EDAC
Manufacturer Number:395-030-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for reliable durability. With two rows and 30 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating within a wide temperature range from -40 to 105°C, it's suitable for various environments. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure mating. Whether for industrial or commercial applications, this straight-mount connector guarantees efficient and stable PCB linking. Upgrade your setup with this essential component.