395-030-520-807

Heilind Number:EDA395-030-520-807
Manufacturer:EDAC
Manufacturer Number:395-030-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-807

Detailed Description

Enhance your PCB connections with this sleek and durable Board To Board PCB Connector in a classic black hue. Featuring 30 positions spread across 2 rows with a pitch of .1 inches and row spacing of .2 inches, this connector ensures seamless and efficient electronic connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105°C. Its straight mount orientation offers easy installation, making it a versatile choice for various electronic devices and systems. Upgrade your connectivity solutions with this high-quality connector.