395-030-520-808

Heilind Number:EDA395-030-520-808
Manufacturer:EDAC
Manufacturer Number:395-030-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-520-808

Detailed Description

Enhance connectivity within your circuit boards with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features two rows of 30 positions each, allowing for seamless data transfer. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliability in any environment, while copper alloy contacts guarantee secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for all your PCB interconnection needs. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic applications. Upgrade your connectivity with this essential component.