395-030-521-101

Heilind Number:EDA395-030-521-101
Manufacturer:EDAC
Manufacturer Number:395-030-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With 30 positions and a single row design, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting stability. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and precise pitch of .1 inch make installation a breeze. Trust in this connector for secure and efficient connections in your electronic projects.