395-030-521-102

Heilind Number:EDA395-030-521-102
Manufacturer:EDAC
Manufacturer Number:395-030-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector boasts 30 positions with a pitch of .1 inch, ensuring reliable data transmission. Its durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee robust construction and consistent signal quality. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers dependable performance even in harsh environments. The straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your connectivity solutions with this essential component.