395-030-521-104

Heilind Number:EDA395-030-521-104
Manufacturer:EDAC
Manufacturer Number:395-030-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-104

Detailed Description

Enhance your PCB connections with our top-of-the-line Board To Board PCB Connector, designed for seamless integration and optimal performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any environment. Featuring a single row design with 30 copper alloy contact positions, it offers ample connectivity for your needs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in its quality and efficiency for all your connectivity requirements.