395-030-521-112

Heilind Number:EDA395-030-521-112
Manufacturer:EDAC
Manufacturer Number:395-030-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. Boasting 30 positions in a single row, it offers ample space for secure connections. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and efficient board-to-board connections. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your system with this essential component for seamless and reliable PCB connectivity.