395-030-521-158

Heilind Number:EDA395-030-521-158
Manufacturer:EDAC
Manufacturer Number:395-030-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-158

Detailed Description

Elevate your PCB connections with this high-performance Card Edge Connector. With 30 positions and a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for your electronic projects. The copper alloy contacts ensure efficient power transfer, while the 3A amperage rating supports robust connectivity. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, perfect for one-row setups. Its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this essential component for secure and efficient board-to-board connections.