395-030-521-201

Heilind Number:EDA395-030-521-201
Manufacturer:EDAC
Manufacturer Number:395-030-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-201

Detailed Description

Elevate your PCB connectivity with our black Card Edge Connector. Engineered for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 30 positions each, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Rest assured of its quality, as it is RoHS compliant. Upgrade your PCB assemblies with this straight-mount, high-speed connector.