395-030-521-202

Heilind Number:EDA395-030-521-202
Manufacturer:EDAC
Manufacturer Number:395-030-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-202

Detailed Description

Introducing our versatile Board To Board PCB Connector, designed for seamless connectivity in electronic applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 30 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it guarantees secure and efficient connections. The straight mount orientation offers ease of installation, while an operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Perfect for a wide range of PCB applications, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions with this high-quality connector – the perfect blend of performance and reliability.