395-030-521-204

Heilind Number:EDA395-030-521-204
Manufacturer:EDAC
Manufacturer Number:395-030-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 30 positions and a dual-row layout, ensuring secure and efficient connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it provides reliable conductivity. Suitable for a wide range of applications, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCBs with this essential component for seamless data transmission.