395-030-521-207

Heilind Number:EDA395-030-521-207
Manufacturer:EDAC
Manufacturer Number:395-030-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-207

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and thirty positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient data transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for a wide array of applications. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while the 0.2-inch row spacing adds to its versatility. Trust in this connector for optimal performance and connectivity in your projects.