395-030-521-212

Heilind Number:EDA395-030-521-212
Manufacturer:EDAC
Manufacturer Number:395-030-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance 2-row board-to-board connector. Featuring 30 positions and a compact .1-inch pitch, it ensures seamless data transmission in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Trust in this black connector for efficient and durable card edge connections in your projects.