395-030-521-258

Heilind Number:EDA395-030-521-258
Manufacturer:EDAC
Manufacturer Number:395-030-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 30 positions across 2 rows, ensuring optimal functionality. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-term reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly within a wide temperature range of -40 to 105°C, it's suitable for various environments. The straight mount orientation offers convenient installation, making it an essential component in any electronic assembly.