395-030-521-403

Heilind Number:EDA395-030-521-403
Manufacturer:EDAC
Manufacturer Number:395-030-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures maximum durability and performance. With a single row layout and 30 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for optimal performance and efficiency.