395-030-521-404

Heilind Number:EDA395-030-521-404
Manufacturer:EDAC
Manufacturer Number:395-030-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a single row layout and 30 positions, it offers efficient power delivery at 3A amperage. The .1-inch pitch and .2-inch row spacing ensure a perfect fit for your assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Upgrade your electronic connections with this essential component.