395-030-521-407

Heilind Number:EDA395-030-521-407
Manufacturer:EDAC
Manufacturer Number:395-030-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 30 positions, offering ample space for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Its copper alloy contacts guarantee optimal conductivity, while the black color adds a sleek touch to your assembly. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Whether for commercial or industrial applications, this connector is a versatile and essential component in your connectivity solutions. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under varying conditions. Upgrade your PCB connections with this straight-mount Card Edge Connector and experience enhanced reliability in your electronic systems.