395-030-521-408

Heilind Number:EDA395-030-521-408
Manufacturer:EDAC
Manufacturer Number:395-030-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-408

Detailed Description

Enhance your PCB connectivity with our 30-position black Card Edge Connector. Designed for seamless board-to-board integration, this connector features a straight mount orientation and a 0.1-inch pitch, ensuring secure and efficient contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for high-speed data transmission and power delivery, this connector is a vital component for your electronic projects. Upgrade your connectivity solutions with this essential connector.