395-030-521-412

Heilind Number:EDA395-030-521-412
Manufacturer:EDAC
Manufacturer Number:395-030-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-412

Detailed Description

Enhance connectivity on your printed circuit board with this high-quality Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation offers easy installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this versatile and dependable Card Edge Connector.