395-030-521-478

Heilind Number:EDA395-030-521-478
Manufacturer:EDAC
Manufacturer Number:395-030-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-478

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 30 positions in a single row, ensuring optimal efficiency for your electronic setups. Crafted with precision, it features copper alloy contacts for reliable conductivity and a UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Upgrade your circuit boards with this sleek and efficient connector, perfect for modern electronic systems.