395-030-521-488

Heilind Number:EDA395-030-521-488
Manufacturer:EDAC
Manufacturer Number:395-030-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-488

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 30 positions, perfect for efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers easy installation. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for compact setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential component for optimal performance.