395-030-521-502

Heilind Number:EDA395-030-521-502
Manufacturer:EDAC
Manufacturer Number:395-030-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-502

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a high-performance solution designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and .2 inches between rows, it offers reliable signal transmission for up to 30 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your connectivity experience with this essential component for your electronic projects.