395-030-521-558

Heilind Number:EDA395-030-521-558
Manufacturer:EDAC
Manufacturer Number:395-030-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-558

Detailed Description

Enhance your PCB connectivity with this robust and reliable Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration with 30 positions ensure efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees durability and optimal performance, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precision and stability for your electronic assemblies. Elevate your connectivity solutions with this essential component for seamless data transfer.