395-030-521-602

Heilind Number:EDA395-030-521-602
Manufacturer:EDAC
Manufacturer Number:395-030-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-602

Detailed Description

Elevate your connection game with this sleek Black Card Edge Connector. With a straight mount orientation and a single row design featuring 30 positions, it ensures seamless board-to-board PCB connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in extreme operating temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections for your electronic projects. Upgrade your setup with this essential component that's perfect for a wide range of applications.