395-030-521-603

Heilind Number:EDA395-030-521-603
Manufacturer:EDAC
Manufacturer Number:395-030-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-603

Detailed Description

Enhance your circuitry with our Board To Board PCB Connector, designed for seamless connectivity. With 30 positions and a pitch of .1 inches, this black connector ensures secure and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and reliability. The straight mount orientation and compact design make it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both commercial and industrial use. Upgrade your PCB connections with this high-quality component.