395-030-521-604

Heilind Number:EDA395-030-521-604
Manufacturer:EDAC
Manufacturer Number:395-030-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 30 positions in a single row with a precise pitch of .1 inches, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments, while the copper alloy contacts provide excellent conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and efficiency in various applications.Upgrade your PCB assembly process with this essential component for seamless data and power transfer.