395-030-521-802

Heilind Number:EDA395-030-521-802
Manufacturer:EDAC
Manufacturer Number:395-030-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector in sleek black. Operating at an amperage of 3A, it ensures efficient power transmission while featuring durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 30 positions, this connector offers ample connectivity options, facilitated by copper alloy contacts. The .1-inch pitch and .2-inch row spacing allow for precise installation onto PCBs, while the straight mount orientation simplifies integration. Designed for versatility, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in electronics. Elevate your connectivity solutions with this essential component.